770988-1 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 770988-1

Order No.: 34P9658
EAN: 4099889635980
MPN:
770988-1
770988-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 4,685 pcs.
Available in 5 Days: 29,000 pcs.
Leadtime: 42 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1964 €
10 pcs.
0.1725 €
50 pcs.
0.1464 €
100 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 770988-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -55 - 105 °C

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,3-0,9 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,39 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes