776181-1 | AMP

Receptacle, 0.85 mm², AWG 18, crimp connection, tin-plated, 776181-1

Order No.: 36P1827
EAN: 4099889642940
MPN:
776181-1
Series: Multilock
AMP
776181-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2380 €
100 pcs.
0.2094 €
250 pcs.
0.1845 €
500 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 776181-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.85 mm², Wire Size Search: 0.85 mm², Wire Insulation Diameter: 1.4 - 2 mm.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18
Isolationsdurchmesser 1,4-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,85 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes