776298-1 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, gold-plated, 776298-1

Order No.: 36P3951
EAN: 4099889647044
MPN:
776298-1
Series: AMPSEAL
776298-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 5,860 pcs.
Leadtime: 18 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 776298-1, TE Connectivity

Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 0.8 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Tab Length: 19.91 mm.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-14
Insulation diameter 3,94-1,96 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,8-2,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes