776349-3 | AMP

Pin contact, 0.5-0.75 mm², AWG 20-18, crimp connection, nickel-plated, 776349-3

Order No.: 36P3944
EAN: 4099889646979
MPN:
776349-3
Series: AMPSEAL
AMP
776349-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 5 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2773 €

Contacts for motor vehicles, 776349-3, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Nickel (Ni), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2.26 - 3.32 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-18
Isolationsdurchmesser 2,26-3,32 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vernickelt
Leiterquerschnitt 0,5-0,75 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes