794058-1 | AMP

Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 794058-1

Order No.: 34P9667
EAN: 4099889636055
MPN:
794058-1
794058-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 4,006 pcs.
Leadtime: 16 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2785 €
100 pcs.
0.2451 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 794058-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.27 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-26
Insulation diameter 0,89-1,27 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,05-0,15 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes