794216-1 | AMP

Pin contact, 0.05-0.14 mm², AWG 30-26, crimp connection, 794216-1

Order No.: 34P9742
EAN: 4099889636352
MPN:
794216-1
794216-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21000 pcs.
0.0286 €

Power contact, 794216-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 10.5 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.14 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.27 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 30-26
Insulation diameter 0,89-1,27 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,05-0,14 mm²
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes