794217-1 | AMP

Receptacle, 0.05-0.13 mm², AWG 30-26, crimp connection, 794217-1

Order No.: 34P9763
EAN: 4099889636543
MPN:
794217-1
794217-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 28 Weeks **
Total Price:
608.09 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.0869 €
14000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 794217-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 10.7 A, Contact Type: Socket, Contact Retention Within Housing: Without, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.13 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.27 mm, Operating Temperature Range: -20 - 85 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-26
Insulation diameter 0,89-1,27 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,05-0,13 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes