794227-3 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 794227-3

Order No.: 34P9759
EAN: 4099889636505
MPN:
794227-3
794227-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.833 €

Connector contact, 794227-3, TE Connectivity

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Underplating Material: Nickel, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: Without, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -20 - 105 °C, For Use With: Plug Housing.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Insulation diameter 1,19-1,75 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,12-0,4 mm²
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei