794406-1 | AMP

Pin contact, 0.5-1.4 mm², AWG 20-16, crimp connection, 794406-1

Order No.: 34P9616
EAN: 4099889635621
MPN:
794406-1
794406-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Available in 5 Days: 99,000 pcs.
Leadtime: 28 Weeks **
Total Price:
262.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.0583 €

Power contact, 794406-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-16
Insulation diameter 2-3,2 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,5-1,4 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes