794407-4 | AMP

Receptacle, 0.5-1.4 mm², AWG 20-16, crimp connection, 794407-4

Order No.: 34P9680
EAN: 4099889636154
MPN:
794407-4
794407-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available in 5 Days: 4,500 pcs. - if ordered today
Total Price:
492.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.1095 €

Power contact, 794407-4, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.4 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-3.2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes