794578-1 | AMP

Pin contact, 0.12-0.35 mm², AWG 26-22, crimp connection, 794578-1

Order No.: 35P5325
EAN: 4099889638523
MPN:
794578-1
Series: VAL-U-LOK
794578-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,134.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
26000 pcs.
0.0821 €

Power contact, 794578-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.14 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.35 mm², Wire Size: 254.1 - 642.5 CMA, Accepts Wire Insulation Diameter Range: 1.2 - 1.75 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,2-1,75 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,12-0,35 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes