794606-1 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 794606-1

Order No.: 71F7247
EAN: 4099889662542
MPN:
794606-1
0-0794606-1
794606-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 13,800 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
200 pcs.
0.0559 €
500 pcs.
0.0500 €
1000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female contact on original reels, 15000 female contact.

For series Micro Mate-N-Lok. Contact material: Phosphor bronze. Insulation Diameter: 0.89 to 1.52 mm.

Technical attributes (type, cross section, length, contact finish): 0-0794606-1, 0.2 to 0.5mm²² (AWG 24 bis 20), 12,17 mm, tinned.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,5 mm²
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 0,89-1,52 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Original Packaging Rolle mit 15.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes