794606-2 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, 794606-2

Order No.: 34P9420
EAN: 4099889635560
MPN:
794606-2
794606-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
3,498.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0583 €

Connector contact, 794606-2, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Underplating Material: Nickel, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: None, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 0,89-1,52 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes