794606-3 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, 794606-3

Order No.: 34P9421
EAN: 4099889635577
MPN:
794606-3
794606-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
5,283.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0881 €

Power contact, 794606-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Square Post Dimension: 0.64 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.5 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.52 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 0,89-1,52 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area vergoldet
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes