794607-1 | AMP
Receptacle, 0.05-0.13 mm², AWG 30-26, crimp connection, tin-plated, 794607-1
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Available in 5 Days: 45,000 pcs.
Leadtime: 22 Weeks **
Total Price:
749.70 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0500 €
30000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact on original reels, 15000 female contact.
For series Micro Mate-N-Lok. Contact material: Phosphor bronze. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross section, length, contact finish): 0-0794607-1, 0.05 to 0.12mm²² (AWG 30 bis 26), 12,17 mm, tinned.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,05-0,13 mm² | |
AWG cross-section | AWG 30-26 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,89-1,52 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |