794610-1 | AMP

Receptacle, 0.2-0.52 mm², AWG 24-20, crimp connection, tin-plated, 794610-1

Order No.: 71F5714
EAN: 4099889661880
MPN:
794610-1
0-0794610-1
794610-1 AMP Crimp Contacts Image 1
794610-1 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 1,787 pcs.
Available in 5 Days: 132,027 pcs.
Leadtime: 21 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1523 €
100 pcs.
0.1392 €
500 pcs.
0.1214 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: -40 to +105 °C. Certifications: UL, CSA.

Corresponding snap-in female crimp contact.

Contact material: phosphor bronze. Contact finish: tinned, 15 µ or 30 µ gold plating. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26), or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.

 

Technical attributes (type, for wire cross-section, contact finish material): 0-0794610-1, 0.20 to 0.50 mm² (AWG 24 bis 20), tinned

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,52 mm²
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 0,89-1,52 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes