794831-1 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 794831-1

Order No.: 34P9639
EAN: 4099889635812
MPN:
794831-1
794831-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 21,000 pcs.
Leadtime: 28 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1285 €
50 pcs.
0.1166 €
100 pcs.
0.1047 €
500 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 794831-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9.5 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm².

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-2,4 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,3-0,9 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes