794955-2 | AMP

Pin contact, 0.3-0.82 mm², AWG 22-18, crimp connection, 794955-2

Order No.: 35P5582
EAN: 4099889638585
MPN:
794955-2
Series: VAL-U-LOK
794955-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,111.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.2011 €

Power contact, 794955-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.82 mm², Accepts Wire Insulation Diameter Range: 1.5 - 3.1 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 1,5-3,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,3-0,82 mm²
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes