794957-3 | AMP

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, 794957-3

Order No.: 35P5591
EAN: 4099889638660
MPN:
794957-3
AMP
794957-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0940 €

Pin contact, 794957-3, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 1.19-1.75 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.13-0.33 mm²
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes