794958-1 | AMP

Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, 794958-1

Order No.: 35P5607
EAN: 4099889638776
MPN:
794958-1
Series: VAL-U-LOK
AMP
794958-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0274 €
15000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 794958-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 1.19-1.75 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.13-0.33 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes