86015-1 | AMP

Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 86015-1

Order No.: 37P6610
EAN: 4099889650099
MPN:
86015-1
Series: AMPMODU
AMP
86015-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 5 Days: 5,041 pcs.
Leadtime: 50 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
79 pcs.
1.1424 €
900 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 86015-1, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Beryllium Copper, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.22 mm, Wire Size: 30 - 26 AWG, Wire Size: 98.68 - 266.03 CMA, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 30-26
Insulation diameter 1.22 mm
Contact connection crimp connection
Contact material copper beryllium
Contact surface mating area gold-plated
Cable cross-section 0.05-0.15 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes