86434-1 | AMP

Receptacle, crimp connection, tin-plated, 86434-1

Order No.: 37P5894
EAN: 4099889649741
MPN:
86434-1
AMP
86434-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Available in 5 Days: 1,961 pcs.
Leadtime: 22 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
417 pcs.
0.2130 €

Socket contact, 86434-1, TE Connectivity

Applied Pressure: High, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Contact Resistance: 12 mΩ, Printed Circuit Board Hole Shape: Round, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Horizontal, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.68 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Mating Entry Location: Side, Centerline (Pitch): 3.81 mm, PCB Thickness (Recommended): 1.4 - 2.62 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes