86561-6 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 86561-6

Order No.: 36P7904
EAN: 4099889647389
MPN:
86561-6
Series: FPC
AMP
86561-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 4,010 pcs.
Leadtime: 17 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

FFC contact, 86561-6, AMP

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm,2.33 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.42 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,02-1,42 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,12-0,4 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes