867052-2 | AMP

Plug-in socket, 0.5 mm², AWG 20, crimp connection, 867052-2

Order No.: 37P5187
EAN: 4099889649574
MPN:
867052-2
Series: AMPMODU
AMP
867052-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
1.0472 €

Socket contact, 867052-2, TE Connectivity

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 00.97 - 1.57 mm, Wire Size: 20 AWG, Wire Size: 1021 CMA, Wire Size: 0.5 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version plug-in socket
AWG cross-section AWG 20
Insulation diameter 0.97-1.57 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes