87003-2 | AMP

Receptacle, crimp connection, tin-plated, 87003-2

Order No.: 37P5883
EAN: 4099889649697
MPN:
87003-2
Series: AMPMODU
AMP
87003-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2035 €

Board-to-board connector contact, 87003-2, AMP

Applied Pressure: Standard, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Contact Resistance: 12 mΩ, Printed Circuit Board Hole Shape: Round, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 2.85 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Mating Entry Location: Top, Centerline (Pitch): 3.81 mm, PCB Thickness (Recommended): 1.4 - 1.78 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes