87165-2 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 87165-2

Order No.: 37P5193
EAN: 4099889649628
MPN:
87165-2
Series: AMPMODU
AMP
87165-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7735 €

Wire-to-board connector contact, 87165-2, AMP

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.97 - 1.57 mm, Wire Size: 26 - 22 AWG, Wire Size: 254.1 - 642.4 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 0.97-1.57 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead