87523-5 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 87523-5
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 12,500 pcs.
Leadtime: 31 Weeks **
Total Price:
2,037.88 € *
Price list
Quantity
Price per unit*
12500 pcs.
0.1630 €
62500 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-to-board connector contact, 87523-5, AMP
Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Copper-Tin-Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.75 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,75 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zinn | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,2-0,6 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |