900293-1 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 900293-1

Order No.: 35P9797
EAN: 4099889641516
MPN:
900293-1
AMP
900293-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1273 €

Contacts for motor vehicles, 900293-1, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.9 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.4 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Insulation diameter 1.4-2 mm
Contact connection crimp connection
contact surface tin-plated
Cable cross-section 0.3-0.9 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes