917308-1 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 917308-1

Order No.: 36P1837
EAN: 4099889643022
MPN:
917308-1
Series: Multilock
AMP
917308-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0833 €

Socket contact, 917308-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.4 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.4 - 1.7 mm, Insulation Requirement: Uninsulated,, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,4-1,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,3-0,5 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes