917485-5 | AMP

Pin contact, 1.23-2.27 mm², AWG 16-14, crimp connection, 917485-5

Order No.: 38P7156
EAN: 4099889651591
MPN:
917485-5
Series: DYNAMIC
AMP
917485-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2642 €
6000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 917485-5, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 16-14
Insulation diameter 2.2-2.8 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 1.23-2.27 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes