917804-2 | AMP
Tab, 1.23-2.27 mm², AWG 16-14, crimp connection, 917804-2
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 33 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
49 pcs.
1.7850 €
12000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-to-board connector contact, 917804-2, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 1 mm, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 30 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 3-3.8 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | gold-plated | |
Cable cross-section | 1.23-2.27 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |