92007-1 | AMP

Receptacle, 0.05-0.35 mm², AWG 32-22, crimp connection, 92007-1

Order No.: 37P1053
EAN: 4099889648324
MPN:
92007-1
AMP
92007-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 9 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0488 €
20000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 92007-1, AMP

Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Insulation Resistance: 1000 MΩ, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 2 A, 2.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1 - 1.9 mm, Wire Size: 30 - 22 AWG, Wire Size: 0.05 - 0.35 mm², Operating Temperature Range: -25 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-22
Insulation diameter 1-1.9 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.05-0.35 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes