925553-2 | AMP

Pin contact, 1.0-2.5 mm², AWG 17-13.5, crimp connection, tin-plated, 925553-2

Order No.: 34P9770
EAN: 4099889636581
MPN:
925553-2
925553-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 20 Weeks **
Total Price:
4,448.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42000 pcs.
0.1059 €

Crimp wire pins, tabs and ferrules, 925553-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Insulated: No, Support Style: Insulation Support, Crimp Wire Pin, Tab & Ferrule Plating Material: Pre-Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.2 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.8 mm, Accepts Wire Insulation Diameter Range: 2.5 - 3.8 mm, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size: 2048 - 5178 CMA Heavy Duty: No, Packaging Quantity: 14000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Roll, Comment: According to DIN 46228, Part 2.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 17-13,5
Insulation diameter 2,5-3,8 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes