925575-1 | AMP

Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 925575-1

Order No.: 36P3615
EAN: 4099889646436
MPN:
925575-1
925575-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Available in 5 Days: 37,500 pcs.
Leadtime: 29 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2130 €

Contacts for motor vehicles, 925575-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 15 - 17 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -40 - 110 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-15
Insulation diameter 2-3 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 1,0-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes