925590-1 | AMP

Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 925590-1

Order No.: 36P3341
EAN: 4099889644500
MPN:
925590-1
AMP
925590-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 64,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1107 €
8000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 925590-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG,20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -40 - 110 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-15
Insulation diameter 2-3 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 0.5-1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes