925590-3 | AMP

Receptacle, 1.5-2.5 mm², AWG 20-15, crimp connection, gold-plated, 925590-3

Order No.: 36P3510
EAN: 4099889645699
MPN:
925590-3
925590-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1,999.20 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.4998 €
16000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 925590-3, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-15
Insulation diameter 2-3 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes