925590-4 | AMP
Receptacle, 1.5-2.5 mm², AWG 20-15, crimp connection, silver-plated, 925590-4
Order No.: 36P3516
EAN: 4099889645743
MPN:
925590-4
Unit Price (€ / pc.)
0.2927 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
4,683.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.2927 €
Contacts for motor vehicles, 925590-4, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2 - 3 mm, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-15 | |
Insulation diameter | 2-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 1,5-2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |