925626-1 | AMP

Pin contact, 1.04-2.63 mm², AWG 17-13, crimp connection, 925626-1

Order No.: 34P6842
EAN: 4099889635126
MPN:
925626-1
925626-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Available in 5 Days: 88,000 pcs.
Leadtime: 27 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2523 €
10 pcs.
0.2297 €
100 pcs.
0.2071 €
500 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 925626-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Contact Base Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 17 - 13 AWG, Wire Size: 1.04 - 2.63 mm², Accepts Wire Insulation Diameter Range: 2.4 - 3.7 mm, Overall Length: 33.4 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,4-3,7 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 1,04-2,63 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes