925661-1 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, 925661-1

Order No.: 34P6492
EAN: 4099889634129
MPN:
925661-1
925661-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 2,831 pcs.
Leadtime: 19 Weeks **
Total Price:
1,933.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6250 pcs.
0.3094 €

Power contact, 925661-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 2.5 - 4.5 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-14
Insulation diameter 2,5-4,5 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,5-2,0 mm²
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes