925663-1 | AMP

Receptacle, 2.1-5.3 mm², AWG 14-10, crimp connection, 925663-1

Order No.: 34P6495
EAN: 4099889634143
MPN:
925663-1
925663-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 19 Weeks **
Total Price:
43.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
0.2916 €

Connector contact, 925663-1, AMP

Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Diameter: 3.56 mm, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Pre-Tin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.5 - 4.5 mm, Wire Size: 14 - 10 AWG, Wire Size: 2.1 - 5.3 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14-10
Isolationsdurchmesser 2,5-4,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 2,1-5,3 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes