925712-1 | AMP

Receptacle, 2.1-5.3 mm², AWG 14-10, crimp connection, 925712-1

Order No.: 34P6506
EAN: 4099889634242
MPN:
925712-1
925712-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2785 €
10 pcs.
0.2570 €
100 pcs.
0.2309 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 925712-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 - 10 AWG, Wire Size: 2.1 - 5.3 mm², Accepts Wire Insulation Diameter Range: 2.5 - 4.5 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14-10
Insulation diameter 2,5-4,5 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 2,1-5,3 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes