925856-1 | AMP

Pin contact, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 925856-1

Order No.: 34P9826
EAN: 4099889636628
MPN:
925856-1
925856-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1,892.10 € *
Price list
Quantity
Price per unit*
30000 pcs.
0.0631 €
120000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp wire pins, tabs and ferrules, 925856-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Pre-Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.6 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 15 - 13 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size: 3256 - 5178 CMA, Barrel Inside Diameter: 0.8 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.25 mm Heavy Duty: No, Packaging Quantity: 30000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: According to DIN 46228, Part 3.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 15-13
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 30.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes