925856-2 | AMP

Pin contact, 1.5-2.5 mm², AWG 15-13, crimp connection, 925856-2

Order No.: 34P9825
EAN: 4099889636611
MPN:
925856-2
AMP
925856-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 18 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
30000 pcs.
0.0559 €
60000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 925856-2, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.6 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 15 - 13 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size: 3256 - 5178 CMA, Barrel Inside Diameter: 0.8 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.25 mm, Heavy Duty: No, Packaging Quantity: 30000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: According to DIN 46228, Part 3.

Technical specifications
Version pin contact
AWG cross-section AWG 15-13
Contact connection crimp connection
Contact material brass
Cable cross-section 1.5-2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes