926823-2 | AMP

Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, 926823-2

Order No.: 34P9773
EAN: 4099889636604
MPN:
926823-2
926823-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120000 pcs.
0.0309 €

Crimp wire pins, tabs and ferrules, 926823-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Pre-Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size: 1021 - 2048 CMA, Crimp Wire Pin, Tab & Ferrule Material Thickness: .33 mm, Crimp Wire Pin, Tab & Ferrule Overall Length: 7 mm Heavy Duty: No, Packaging Quantity: 40000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: According to DIN 46228, Part 2.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-17
Contact connection Crimpanschluss
Contact material Messing
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes