926882-1 | AMP
Receptacle, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926882-1
Unit Price (€ / pc.)
0.0643 € *
Available: 9,183 pcs.
Available in 5 Days: 320,000 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
50 pcs.
0.0595 €
100 pcs.
0.0559 €
250 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Female contact on original reels.
Contact material: brass. Contact finish: tinned.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of female contact per reel): 0-0926882-1, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 19.3 mm, 5000 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-2.1 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |