926883-1 | AMP
Pin contact, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926883-1
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 150,000 pcs.
Leadtime: 26 Weeks **
Total Price:
357.00 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0714 €
10000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact on original reels.
Contact material: brass. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0926883-1, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 20.1 mm, 5000 items
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,5-2,1 mm² | |
AWG cross-section | AWG 20-14 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,5-3,3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369040 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |