926893-1 | AMP

Receptacle, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926893-1

Order No.: 71F6313
EAN: 4099889662122
MPN:
926893-1
0-0926893-1
926893-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 2,132 pcs.
Next delivery: 4,000 pcs. on 2025-08-27
Available in 5 Days: 32,740 pcs.
Leadtime: 46 Weeks **
Total Price:
4.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.0964 €

Female contact for general-purpose Mate-N-Lok connectors.

Contact material: brass oder phosphor bronze. Contact finish: tinned or selective gold-plating.

With contact made of brass.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926893-1, 0.5 to 2.1 mm², 1.5 to 3.3 mm, L 19.3 mm, tinned

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,5-2,1 mm²
AWG cross-section AWG 20-14
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 3,3 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes