926894-1 | AMP
Pin contact, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926894-1
Unit Price (€ / pc.)
0.3094 € *
Available: 1,329 pcs.
Available in 5 Days: 868 pcs.
Leadtime: 28 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
50 pcs.
0.2761 €
200 pcs.
0.2428 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: brass. Contact finish: tinned. Contact version: standard or slotted.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926894-1, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 20.1 mm, tinned
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,5-2,1 mm² | |
AWG cross-section | AWG 20-14 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 3,3 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |