926897-1 | AMP
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926897-1
Unit Price (€ / pc.)
0.2106 € *
Available: 4,999 pcs.
Next delivery: 5,000 pcs. on 2025-08-20
Available in 5 Days: 15,423 pcs.
Leadtime: 29 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2106 €
50 pcs.
0.1904 €
200 pcs.
0.1666 €
500 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: brass. Contact finish: tinned. Contact version: slotted.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926897-1, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, tinned
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,2-0,8 mm² | |
AWG cross-section | AWG 24-18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1-2,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |