926897-3 | AMP
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926897-3
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 18,654 pcs.
Leadtime: 29 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: slotted.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, contact finish): 0-0926897-3, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, tinned
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 24-18 | |
Isolationsdurchmesser | 1-2,5 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche Steckbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 0,2-0,8 mm² |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |